Gedore 2276585 Combination pliers, angled, 2-component handle, 160 mm

MPN
2276585
Brand
Gedore
EAN-13
4010886887431
Order Code
03-6297
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore comb pliers, model 2276585, measure 165 mm in length and are crafted with precision. These versatile pliers feature a durable design and ergonomic handle for comfortable use. Ideal for gripping, bending, and cutting wires, they are essential in various electrical and mechanical tasks.
Type Combination Pliers
Length 165mm
Material Steel
Weight 220g

Reviews

Be the first to submit a review

Trustpilot