Gedore 2219395 Screwdriver Bit 1/2" ball head Internal Hexagon 10 mm

MPN
2219395
Brand
Gedore
EAN-13
4010886883334
Order Code
03-6290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore Allen screwdriver bit, IN 19 K 10, features a 10 mm size, suitable for 1/2-inch (12.5 mm) socket compatibility. Manufactured by Gedore, it is known for its durability and precision in fitting hexagonal screws. This tool is typically used in professional and industrial applications requiring reliable screwdriving performance.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 10mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot