Gedore 2190214 Socket Wrench Set 1/2" 15 Pieces UD 10-32 mm

MPN
2190214
Brand
Gedore
EAN-13
4010886882399
Order Code
03-6283
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £370.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore Bit Set Metric 1/2" (12.5 mm) 15-piece 2190214 is a comprehensive socket wrench set designed for precise fastening applications. It features high-quality bits ideal for various automotive and mechanical tasks. This durable set is suitable for both professional and DIY use, ensuring efficient performance in any toolkit.
Type Bit set
Drive Size 1/2" (12.5 mm)
Function Metric
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot