Gedore 2178214 Impact Socket 1/2" With protective sleeve 17 mm

MPN
2178214
Brand
Gedore
EAN-13
4010886881804
Order Code
03-6281
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.21
10+ £20.05
50+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Manufactured by Gedore, the K 19 LS 17 Kraft bit is a 17 mm socket wrench bit designed for high-torque applications. It features a 1/2-inch (12.5 mm) drive, making it suitable for heavy-duty tasks. This tool is ideal for mechanics and professionals requiring reliable and robust bit sockets.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 17mm
DIN Standard DIN 3121
Length 81mm
Material Special steel
Max. Length 81mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot