Gedore 2014998 Assembly Pliers For Internal locking rings angled 19-60 mm

MPN
2014998
Brand
Gedore
EAN-13
4010886878033
Order Code
03-6275
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 11/07/2026

The Gedore 2014998 installation tool is designed for inner rings with diameters ranging from 19 to 60 mm. Featuring a tip shaped with a 45° angle, it offers precision in fitting applications. Typically, this tool is used in professional settings for precise and efficient installation tasks.
Type Installation tools
DIN Standard DIN 5256-D
Jaw Length 52mm
Length 180mm
Matching bore diameter 19-60mm
Material Chromium-vanadium steel
Suitable For Inner rings
Tip Shape 45° angle
Weight 161g

Reviews

Be the first to submit a review

Trustpilot