Gedore 2011808 Assembly Pliers For Internal locking rings angled 85-140 mm

MPN
2011808
Brand
Gedore
EAN-13
4010886877586
Order Code
03-6273
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/07/2026

Manufactured by Gedore, this installation tool is designed for fitting inner rings ranging from 85 to 140 mm. It features a tip shape with a 90° angle, enhancing precision and efficiency during installation. Commonly used in mechanical and engineering applications, it is ideal for tasks requiring accurate placement of components.
Type Installation tools
Length 575mm
Matching bore diameter 85-140mm
Suitable For Inner rings
Tip Shape 90° angle
Weight 1953g

Reviews

Be the first to submit a review

Trustpilot