Gedore 1965603 Rule 30cm Steel Precise Metric Measurements Durable

Image Representative of Range

Gedore 1965603 Rule 30cm Steel Precise Metric Measurements Durable

MPN
1965603
Brand
Gedore
EAN-13
4010886873687
Order Code
11-9246
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Gedore 717-30 1965603 is a robust steel rule measuring 30 cm. This precision tool is ideal for accurate measuring in workshops and engineering settings. Its durability and accuracy make it essential for precision work.
Type Rule
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 18 mm x 0.5 mm
Height 0.5mm
Material Steel
Max. reading range 30cm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot