Gedore 1965441 Socket Wrench Insert 1/4" Long UD Profile 5/16"

MPN
1965441
Brand
Gedore
EAN-13
4010886871256
Order Code
03-6243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.23
10+ £20.11
50+ £19.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 22/11/2026

Manufactured by Gedore, this 5/16-inch socket wrench bit is compatible with 1/4-inch drives. It features durable construction for reliable fastening and loosening applications. Ideal for professional and DIY use, it ensures precision and efficiency in tool assemblies.
Type Bits
Drive Size 1/4" (6.3 mm)
Material Chromium-vanadium steel
DIN Standard DIN 3120
Length 50mm
Material properties chrome plated
Max. Length 50mm
Ratchet bits (inch) 5/16"
Weight 24g

Reviews

Be the first to submit a review

Trustpilot