Gedore 1956604 Impact Socket 1" Internal Hexagon 36 mm

MPN
1956604
Brand
Gedore
EAN-13
4010886870099
Order Code
03-6236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore IN K 21 36 Kraft bit is a 36 mm socket wrench bit designed for heavy-duty applications. Manufactured by Gedore, it features a 1" (25 mm) drive, making it suitable for industrial and professional use. This durable tool bit is commonly used for fastening and loosening hexagonal Allen screws.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 36mm
DIN Standard DIN 3121
Downforce Allen
Length 75mm
Material Special steel
Max. Length 75mm
Weight 860g

Reviews

Be the first to submit a review

Trustpilot