Gedore 1956590 Impact Socket 1" Internal Hexagon 32 mm

MPN
1956590
Brand
Gedore
EAN-13
4010886870082
Order Code
03-6235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore socket wrench bit measures 32 mm and is designed for use with a 1" (25 mm) drive. Manufactured by Gedore, this robust Kraft bit is ideal for heavy-duty industrial and mechanical applications. It is typically used for loosening or tightening Allen screws in various professional settings.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 32mm
DIN Standard DIN 3121
Downforce Allen
Length 75mm
Material Special steel
Max. Length 75mm
Weight 800g

Reviews

Be the first to submit a review

Trustpilot