Gedore 1956582 Impact Socket 1" Internal Hexagon 27 mm

MPN
1956582
Brand
Gedore
EAN-13
4010886870075
Order Code
03-6234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore IN K 21 27 Allen Kraft bit is a 27 mm socket wrench bit designed for heavy-duty applications. This high-quality tool bit, part number 1956582, provides reliable performance for fastening and loosening tasks. It is commonly used in professional mechanical and industrial settings requiring a 1-inch (25 mm) drive.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 27mm
DIN Standard DIN 3121
Downforce Allen
Length 75mm
Material Special steel
Max. Length 75mm
Weight 730g

Reviews

Be the first to submit a review

Trustpilot