Gedore 1956574 Impact Socket 1" Internal Hexagon 24 mm

MPN
1956574
Brand
Gedore
EAN-13
4010886870396
Order Code
03-6233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore IN K 21 24 socket wrench bit is a 24 mm Allen Kraft bit designed for heavy-duty applications, featuring a 1-inch drive. It is ideal for use with socket wrenches to efficiently tighten or loosen hexagonal screws and bolts. This robust tool is especially suited for industrial and mechanical settings where reliability and strength are essential.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 24mm
DIN Standard DIN 3121
Downforce Allen
Length 75mm
Material Special steel
Max. Length 75mm
Weight 700g

Reviews

Be the first to submit a review

Trustpilot