Gedore 1956566 Impact Socket 1" Internal Hexagon 22 mm

MPN
1956566
Brand
Gedore
EAN-13
4010886870068
Order Code
03-6232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £46.39 £42.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gedore Kraft bit is a 22 mm socket wrench bit designed for heavy-duty applications. It features a 1-inch (25 mm) drive size, making it suitable for demanding tasks. This tool is commonly used for tightening or loosening bolts in professional and industrial settings.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 22mm
DIN Standard DIN 3121
Downforce Allen
Length 75mm
Material Special steel
Max. Length 75mm
Weight 675g

Reviews

Be the first to submit a review

Trustpilot