Gedore 1956523 Impact Socket 3/4" Impact-Fix 27 mm

MPN
1956523
Brand
Gedore
EAN-13
4010886870037
Order Code
03-6230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £37.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Gedore, the Kraft bit IN K 32 27 is a 27 mm socket wrench bit designed for heavy-duty applications. It features a 3/4" drive size, ideal for professional mechanics and engineers. This tool bit is commonly used for tightening or loosening Allen screws with precision and reliability.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 27mm
DIN Standard DIN 3121
Downforce Allen
Length 65mm
Material Special steel
Max. Length 65mm
Weight 440g

Reviews

Be the first to submit a review

Trustpilot