Gedore 1956515 Impact Socket 3/4" Impact-Fix 24 mm

MPN
1956515
Brand
Gedore
EAN-13
4010886870020
Order Code
03-6229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Made by Gedore, the IN K 32 24 Allen Kraft bit is a 24 mm socket wrench bit designed for high-torque applications. Its robust construction makes it suitable for heavy-duty tasks often encountered in mechanical and industrial settings. This tool bit is ideal for professionals requiring precision and durability in tightening and loosening 3/4-inch fasteners.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 24mm
DIN Standard DIN 3121
Downforce Allen
Length 65mm
Material Special steel
Max. Length 65mm
Weight 630g

Reviews

Be the first to submit a review

Trustpilot