Gedore 1956477 Impact Socket 3/4" Internal Hexagon 14 mm

MPN
1956477
Brand
Gedore
EAN-13
4010886869987
Order Code
03-6225
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore IN K 32 14 Kraft bit is a 14 mm Allen socket wrench bit known for its durability and reliable performance. Designed for use with 3/4" (20 mm) drive systems, it is ideal for heavy-duty applications requiring high torque. This tool is suitable for professionals needing precision in demanding industrial and mechanical environments.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 14mm
DIN Standard DIN 3121
Downforce Allen
Length 65mm
Material Special steel
Max. Length 65mm
Weight 440g

Reviews

Be the first to submit a review

Trustpilot