Gedore 1939998 Driving Handle 1/4"

MPN
1939998
Brand
Gedore
EAN-13
4010886868300
Order Code
03-6216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 2098 T push-fit handle, with a 1/4 inch drive and measuring 300 mm, is ideal for precision work in tight spaces. Designed for professionals, it features a robust construction ensuring durability. Typical applications include automotive repair and maintenance tasks, where reliable hand tools are essential.
Type Push-fit handle
Drive Size 1/4in
Length 300mm
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot