Gedore 1933256 Screwdriver Bit 1/4" Long inside Hexagon 3 mm

MPN
1933256
Brand
Gedore
EAN-13
4010886864951
Order Code
03-6209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.54
10+ £8.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Gedore screwdriver bit IN 20 L 3-60 (1933256) is a precision tool with a 3 mm Allen head, designed for use with 1/4" (6.3 mm) sockets. Manufactured by Gedore, it is ideal for detailed mechanical or electronic work, where accuracy and reliability are paramount. Suitable for use in various professional and industrial settings, this bit ensures efficient and secure fastening.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 3mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Weight 24g

Reviews

Be the first to submit a review

Trustpilot