Gedore 1888943 Screwdriver Bit Socket 1/2" XZN multi-point M14

MPN
1888943
Brand
Gedore
EAN-13
4010886859568
Order Code
03-6205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore INX 19 14 XZN socket screwdriver bit M14 is designed for use with a 1/2" (12.5 mm) drive. This robust tool is ideal for high-torque applications, such as automotive and industrial maintenance. Its precise XZN profile ensures a secure fit in fasteners, enhancing efficiency in demanding settings.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size M14
Material Special steel
DIN Standard DIN 2324
Downforce XZN socket
Length 57mm
Material properties chrome plated
Max. Length 57mm
Weight 140g

Reviews

Be the first to submit a review

Trustpilot