Gedore 1845241 3C-Screwdriver With striking cap Slot 8 mm

MPN
1845241
Brand
Gedore
EAN-13
4010886857229
Order Code
03-6188
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Gedore manufactures the 2154SK 8 slotted screwdriver featuring a blade width of 8 mm and a blade length of 150 mm. This high-quality screwdriver is part of their flat blade keys range, designed for precision and durability. It is typically used for fastening or loosening screws with a flat slot.
Length 270mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No
Blade Thickness 1.2mm
Material Chromium-vanadium steel
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot