Gedore 1830864 Precision stripping Tool For data cables

MPN
1830864
Brand
Gedore
EAN-13
4010886855232
Order Code
03-6184
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £35.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore 1830864 cable stripper is designed for stripping cables ranging from 2.5 to 11 mm in diameter. It is ideal for electricians and DIY enthusiasts who need precise wire stripping. This durable tool ensures clean and efficient cable preparation.
Type Cable stripper
Operating range (diameter) 2.5 up to 11mm
Operating range (diameter) (max.) 11mm
Weight 43g
Working area diameter (min.) 2.5mm

Reviews

Be the first to submit a review

Trustpilot