Gedore 1830848 Module Insert With V-blade BLUE

MPN
1830848
Brand
Gedore
EAN-13
4010886855218
Order Code
03-6183
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 8146-3 1830848 cable stripper is designed for precision stripping of cables ranging from 0.1 to 4 mm². It features high-quality construction suitable for both professional and home use. Ideal for electricians and DIY enthusiasts, this tool ensures clean and efficient cable stripping.
Type Cable stripper
Operating range (cross section) (max.) 4mm²
Working area (cross section) 0.1 up to 4mm²
Working area cross section (min.) 0.1mm²

Reviews

Be the first to submit a review

Trustpilot