Gedore 1829092 Miniature electronic wire stripping pliers

MPN
1829092
Brand
Gedore
EAN-13
4010886855775
Order Code
03-6180
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore cable stripper, model 8353-1 1829092, is designed for stripping cables with cross-sectional areas from 0.25 to 0.81 mm². Its precise construction ensures clean and efficient removal of insulation, making it ideal for electrical and telecommunications work. Renowned for durability, Gedore tools are trusted by professionals in various industries.
Type Cable stripper
Length 175mm
Operating range (cross section) (max.) 0.81mm²
Working area (cross section) 0.25 up to 0.81mm²
Working area cross section (min.) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot