Gedore 1829017 8350-7 Miniature Electronic Side Cutter 138mm

MPN
1829017
Brand
Gedore
EAN-13
4010886855706
Order Code
64-9586
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Miniature electronic side cutter from Gedore with wide needle-point head.


  • Cutting edges angled 21°, without bevel
  • Cutting capacity (max.) soft wire: 1.3mm
  • Length: 138mm
  • Manufacturer's part 1829017
Type Side Cutters
ESD Safe No
Length 138mm
VDE Safe No
For Use With Copper wire

Reviews

Be the first to submit a review

Trustpilot