Gedore 1823698 Roller board 1000x480x115mm

MPN
1823698
Brand
Gedore
EAN-13
4010886854815
Order Code
03-6172
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 30/11/2026

The Gedore 1823698 905 Dolly is a single piece tool designed for shaping and smoothing metal surfaces. Manufactured by Gedore, it features robust construction for durable and reliable performance in automotive or bodywork applications. Typically used by professionals, it is ideal for repairing car bodies and other sheet metal tasks.
Type Creeper
Number of Wheels/Castors 6
Dimensions (L x W x H) 1000 x 480 x 115 mm
Height 115mm
Length 1m
Width 480mm

Reviews

Be the first to submit a review

Trustpilot