Gedore 1815687 Socket Set 1/4" DU-IN-IS-PH-PZ-TX-XZN

MPN
1815687
Brand
Gedore
EAN-13
4010886854433
Order Code
03-6169
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £426.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 15/10/2026

Manufactured by Gedore, this 49-piece metric bit set includes a 1/4" socket wrench suitable for various precision tasks. It features a comprehensive range of screwdriver bits ideal for professional and DIY applications. This versatile tool set is essential for assembling, repairing, and maintenance work.
Type Bit set
Drive Size 1/4" (6.3 mm)
Dim (L x W x H) 275 x 150 x 42 mm
Function Metric
Height 42mm
Length 275mm
Material Chromium-vanadium steel
Material properties quenched and tempered
Width 150mm

Reviews

Be the first to submit a review

Trustpilot