Gedore 1815660 D 20 TMU-10 Socket Set 1/4" 40pcs

MPN
1815660
Brand
Gedore
EAN-13
4010886854426
Order Code
64-9617
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £195.54
10+ £192.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This 40-piece set from Gedore includes a reversible ratchet with 1/4in drive, extension bar and universal joint and a range of metric sockets and screw bits with slotted, Phillips, Pozidriv, hex and Torx heads.


  • Accessories made from chromium-vanadium steel
  • Forged, tempered UD profile sockets
  • Supplied in plastic case
  • Case dimensions 200 x 120 x 38mm
  • Manufacturer's part 1815660

Set includes the following size sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12 and 13mm.

Type Metric
Drive Size 1/4in
Number of Pieces 40

Reviews

Be the first to submit a review

Trustpilot