Gedore 1815598 Socket Set 1/4" 13 Pieces UD Profile 4-13 mm

MPN
1815598
Brand
Gedore
EAN-13
4010886854402
Order Code
03-6168
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 10/10/2026

The Gedore Bit Set Metric 1/4" (6.3 mm) 14-piece is a comprehensive hand tool kit designed for precision tasks. It features high-quality screwdriver bits suitable for various metric fastenings. Ideal for professional and DIY applications, it ensures reliable performance in mechanical and construction tasks.
Type Bit set
Drive Size 1/4" (6.3 mm)
Dim (L x W x H) 160 x 95 x 38 mm
Function Metric
Height 38mm
Length 160mm
Material Chromium-vanadium steel
Width 95mm

Reviews

Be the first to submit a review

Trustpilot