Gedore 1747096 VDE Socket Wrench With 3C handle, 6-point 7 mm

MPN
1747096
Brand
Gedore
EAN-13
4010886841235
Order Code
03-6157
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 101 availableBack-order availability date - 09/09/2026

The Gedore VDE 2133 7 is a socket wrench with a spanner size of 7 mm in metric and 1/4 inch in imperial, featuring a blade length of 125 mm. Manufactured by Gedore, this tool is ideal for applications requiring precision handling of hex screws and bolts. It is typically used in electrical and mechanical settings due to its reliable build and precise fit.
Type Socket wrench
Tip Size 7mm
Length 125mm
(Ø) 14mm
Blade Ø 9.9mm
Blade Type Round
Dim (Ø x L) 14 mm x 235 mm
Downforce Hex head
Handle Length 110mm
Material Tool steel
Range of use VDE
Spanner size 7mm
Spanner size (inch) 1/4in
Weight 134g

Reviews

Be the first to submit a review

Trustpilot