Gedore 1746855 Nut Driver With 3C-handle Hex 8 mm

MPN
1746855
Brand
Gedore
EAN-13
4010886841044
Order Code
03-6153
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 2133 8 Workshop Socket Wrench is a versatile tool featuring an 8 mm metric and 5/16 inch spanner size with a 125 mm blade length. Manufactured by Gedore, it is designed for precision work in mechanical and engineering applications. Ideal for accessing hard-to-reach hex sockets, this wrench provides efficient torque application.
Type Socket wrench
Tip Size 8mm
Length 125mm
(Ø) 12mm
Blade Ø 6mm
Blade Type Round
Dim (Ø x L) 12 mm x 235 mm
Downforce Hex head
Handle Length 110mm
Material Chrome moly vanadium steel
Material properties quenched and tempered
Range of use Workshop
Spanner size 8mm
Spanner size (inch) 5/16in
Weight 152g

Reviews

Be the first to submit a review

Trustpilot