Gedore 1746758 Nut Driver With 3C-handle Hex 6 mm

MPN
1746758
Brand
Gedore
EAN-13
4010886841020
Order Code
03-6151
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 161 availableBack-order availability date - 16/10/2026

The Gedore 2133 6 workshop socket wrench features a spanner size of 6 mm metric or 1/4 inch and a blade length of 125 mm. This hex socket wrench is ideal for precision tasks and is commonly used in automotive and mechanical applications. Manufactured by Gedore, it is known for its durability and reliability.
Type Socket wrench
Tip Size 6mm
Length 125mm
(Ø) 9mm
Blade Ø 5mm
Blade Type Round
Dim (Ø x L) 9 mm x 225 mm
Downforce Hex head
Handle Length 100mm
Material Chrome moly vanadium steel
Material properties quenched and tempered
Range of use Workshop
Spanner size 6mm
Spanner size (inch) 1/4in
Weight 109g

Reviews

Be the first to submit a review

Trustpilot