Gedore 1746723 Nut Driver With 3C-handle Hex 5 mm

MPN
1746723
Brand
Gedore
EAN-13
4010886841006
Order Code
03-6149
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 2133 5 workshop socket wrench features a 5 mm spanner size and a blade length of 125 mm, making it ideal for precise fastening tasks. This hex socket wrench is constructed for durability and is particularly useful in both mechanical and electronic applications. Its compact design allows for easy use in confined spaces.
Type Socket wrench
Tip Size 5mm
Length 125mm
(Ø) 8mm
Blade Ø 5mm
Blade Type Round
Dim (Ø x L) 8 mm x 225 mm
Downforce Hex head
Handle Length 100mm
Material Chrome moly vanadium steel
Material properties quenched and tempered
Range of use Workshop
Spanner size 5mm
Spanner size (inch) 3/16in
Weight 97g

Reviews

Be the first to submit a review

Trustpilot