Gedore 1743562 8307-4 Needle Nose Electronic Pliers 145mm

MPN
1743562
Brand
Gedore
EAN-13
4010886840788
Order Code
64-9583
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

These needle nose electronic pliers from Gedore have slim, narrow, flat-round tapered jaws and offer ESD protection


  • Smooth-ground gripping faces
  • Opening spring
  • Overall length: 145mm
  • Jaw length: 31mm
  • Manufacturer's part 1743562
Type Needle nose pliers
Overall Length 145mm

Reviews

Be the first to submit a review

Trustpilot