Gedore 1718819 Socket Wrench Insert 1/2" long, 6-point 17 mm

MPN
1718819
Brand
Gedore
EAN-13
4010886849576
Order Code
03-6144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 19 L 17 1718819 is a high-quality socket wrench bit designed for use with 17 mm sockets. Manufactured by Gedore, it features a 1/2 inch (12.5 mm) drive size, making it suitable for various tightening and loosening applications. This tool is ideal for automotive repairs and professional mechanical tasks requiring precision and durability.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 17mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 77mm
Material properties chrome plated
Max. Length 77mm
Weight 132g

Reviews

Be the first to submit a review

Trustpilot