Gedore 1707736 Screwdriver Bit 1/4" Internal Hexagon 2.5 mm

MPN
1707736
Brand
Gedore
EAN-13
4010886839676
Order Code
03-6141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gedore IN 20 2,5 Allen screwdriver bit features a 2.5 mm hex design and a 1/4" (6.3 mm) fitting, making it ideal for precision tasks. Manufactured by Gedore, this bit is crafted for use with socket wrenches and screwdriver bit sockets. Typical applications include tightening and loosening Allen screws in various DIY and professional settings.
Type Screwdriver bit
Drive Size 1/4"
Material Special steel

Reviews

Be the first to submit a review

Trustpilot