Gedore 1700111 Universal Pliers 10" 15-way adjustable, dip-insulated

MPN
1700111
Brand
Gedore
EAN-13
4010886838969
Order Code
03-6140
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 23/07/2026

The Gedore SB 142 10 TL all-purpose pliers are 255 mm in length, providing a versatile tool suitable for various gripping, bending, and cutting tasks. Manufactured by Gedore, they offer reliable performance and durability for both professional and DIY applications. Ideal for maintaining a firm grip, these pliers are also useful in plumbing and mechanical work.
Type All-purpose pliers
DIN Standard DIN ISO 8976
Length 255mm
Material Chromium-vanadium steel
Range (max.) 38mm

Reviews

Be the first to submit a review

Trustpilot