Christmas Opening Hours and Delivery Dates here

Gedore 1646176 4405-05 Torque Wrench 10 - 50 Nm

Order Code:

03-6129

Brand: Gedore MPN: 1646176 EAN-13: 4002805927571
Qty Unit Price (Ex VAT)
1+ £147.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

The Gedore 4405-05 1646176 is a torque wrench designed for precise torque application ranging from 10 to 50 Nm. Manufactured by Gedore, it is ideal for tasks requiring controlled tension, such as mechanical repairs and assembly work. This tool ensures accuracy and reliability, making it essential for professional settings.
Type Torque wrench
Length 328mm
Torque Range 50Nm
Graduation 2.5Nm
Torque (min.) 10Nm
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot