Gedore 1646168 4400-02 Torque Wrench 5 - 25 Nm

Order Code:

03-6128

Brand: Gedore MPN: 1646168 EAN-13: 4002805927557
  • Country of Origin: Germany
  • View All

Discontinued


The Gedore 4400-02 1646168 torque wrench is designed for precise application of torque, with an adjustable range of 5 to 25 Nm. This tool ensures accuracy and reliability in applications requiring controlled tightening, such as in automotive and machinery maintenance. Gedore's high-quality construction makes it suitable for both professional and industrial use.
Type Torque wrench
Length 278mm
Torque Range 25Nm
Graduation 1Nm
Torque (min.) 5Nm
Width 20mm

Trustpilot