Gedore 1621513 Screwdriver Bit 1/2" ball head Internal Hexagon 12 mm

MPN
1621513
Brand
Gedore
EAN-13
4010886827376
Order Code
03-6124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 22/11/2026

The Gedore IN 19 K 12 1621513 is a 12 mm Allen screwdriver bit designed for use with a 1/2" (12.5 mm) socket wrench. This tool bit is crafted for precision and durability, ideal for fastening and loosening Allen screws efficiently. It is typically used in mechanical and construction applications where reliable performance is essential.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 12mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Weight 110g

Reviews

Be the first to submit a review

Trustpilot