Gedore 1618687 Distance Module Empty 475x77x40 mm

MPN
1618687
Brand
Gedore
EAN-13
4010886826157
Order Code
03-6122
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gedore 1618687 Distance Module Spacer is a robust and durable component, designed for precision in mechanical settings. It is ideal for use in applications requiring accurate spacing and alignment. Manufactured with high-quality materials, it ensures longevity and reliability in demanding environments.
Type Spacer
Dim (L x W x H) 77 x 475 x 40 mm
Height 40mm
Length 77mm
Weight 0.12kg
Width 475mm

Reviews

Be the first to submit a review

Trustpilot