Gedore 1612158 VDE-Screwdriver Cross Recess PH 4

MPN
1612158
Brand
Gedore
EAN-13
4010886825945
Order Code
03-6108
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 22/11/2026

The Gedore VDE 2160 PH 4 Phillips screwdriver features a 200 mm blade length designed to meet DIN ISO 8764 standards. Its insulated handle makes it ideal for electrical applications, providing protection against electrical shock. This high-quality tool is suitable for safely working with live electrical circuits, commonly used by electricians and technicians.
Length 320mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 13.2mm
DIN Standard DIN ISO 8764
Downforce Frearson
EN Standard EN 60900
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 4

Reviews

Be the first to submit a review

Trustpilot