Gedore 1603124 Impact Socket 1/2" TORX T45

MPN
1603124
Brand
Gedore
EAN-13
4010886821121
Order Code
03-6099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.96
10+ £36.17
50+ £35.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 138 availableBack-order availability date - 22/11/2026

The Gedore socket wrench bit, model ITX K19 T45, features a 7.82 mm Star Kraft head. Designed with a 1/2" (12.5 mm) drive, it is ideal for heavy-duty screw applications. This tool bit is commonly used in automotive and machinery maintenance.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 7.82mm
DIN Standard DIN 3121
Downforce Star
Length 47mm
Material Special steel
Max. Length 47mm
Weight 78g

Reviews

Be the first to submit a review

Trustpilot