Gedore 1576143 Lattice Hammer With magnet 330 mm

MPN
1576143
Brand
Gedore
EAN-13
4010883101103
Order Code
03-6095
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore 1576143 Claw Hammer is a durable hand tool weighing 873 g and measuring 340 mm in length, suitable for driving and removing nails in construction and carpentry. Made by Gedore, a reputable manufacturer, it features reliable build quality for both professional and DIY use. This handheld tool is ideal for tasks requiring precision and strength in home improvement and repair projects.
Type Claw Hammers
Weight 873g
Head Material Metal
Length 340mm

Reviews

Be the first to submit a review

Trustpilot