Gedore 1560557 Impact Socket 1/2" Hex 30 mm

MPN
1560557
Brand
Gedore
EAN-13
4010886815960
Order Code
03-6091
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gedore Kraft bit K 19 30 is a 30 mm socket wrench bit designed for use with a 1/2" (12.5 mm) drive. This durable tool bit is ideal for heavy-duty applications requiring high torque. Commonly used by professionals, it ensures precision and reliability in tightening or loosening fasteners.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 30mm
DIN Standard DIN 3129
Length 50mm
Material Special steel
Max. Length 50mm
Weight 256g

Reviews

Be the first to submit a review

Trustpilot