Gedore 1556800 Reversible Ratchet 3/8" 2C Handle 200 mm

MPN
1556800
Brand
Gedore
EAN-13
4010886816752
Order Code
03-6090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £67.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 3093 U-20 1556800 is a forward/reverse ratchet with a 3/8" drive and measures 200 mm in length. It is designed for precise fastening and loosening tasks, commonly used in automotive and mechanical applications. The tool offers durable construction and ergonomic handling for efficient performance.
Type Forward/reverse ratchet
Length 200mm
DIN Standard DIN 3122
Downforce 3/8"
Material Chromium-vanadium steel
Number of Teeth 60
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot