Gedore 1552147 VDE Bent Nose Telephone Pliers With VDE insulating sleeves 200 mm

MPN
1552147
Brand
Gedore
EAN-13
4010886816042
Order Code
03-6088
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Length:

    70.5mm 75.7mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 08/11/2026

Gedore round nose pliers, model 1552147, are crafted from quenched steel and measure 200 mm in length. These pliers are ideal for bending wire and small metal components due to their precise round tip. Suitable for both professional tradespeople and hobbyists, they are commonly used in jewellery making and electrical work.
Type Round nose pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Edge hardness 63HRC
EN Standard EN 60900
Jaw Length 70.5mm
Jaw tip thickness 3.7mm
Length 200mm
Material Quenched steel

Reviews

Be the first to submit a review

Trustpilot