Gedore 1552120 VDE Telephone Pliers With VDE insulating sleeves 200 mm

MPN
1552120
Brand
Gedore
EAN-13
4010886816028
Order Code
03-6087
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Length:

    70.5mm 75.7mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 123 availableBack-order availability date - 08/11/2026

Gedore 1552120 round nose pliers are made from quenched steel and measure 200 mm in length. They are designed for precision work, often used in jewellery making or electronics. These pliers are durable and suitable for bending or shaping wire with ease.
Type Round nose pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Edge hardness 63HRC
EN Standard EN 60900
Jaw Length 75.7mm
Jaw tip thickness 3.7mm
Length 200mm
Material Quenched steel

Reviews

Be the first to submit a review

Trustpilot