Gedore 1550950 VDE power Combination Pliers With sleeve insulation 180 mm

MPN
1550950
Brand
Gedore
EAN-13
4010886816066
Order Code
03-6083
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.60
10+ £36.78
50+ £36.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Gedore, the 1550950 VDE Kraft comb pliers feature a robust design for enhanced grip and durability. These 180 mm pliers are insulated for electrical work, making them ideal for electricians and other professionals working with live circuits. The tool is versatile, suitable for both cutting and gripping tasks in various industrial applications.
Type Kraft comb pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Edge hardness 64HRC
Length 180mm
Material Special steel
Range of use VDE
Weight 288g
Wire hardness (max.) hard wire 1.6mm
Wire hardness (max.) medium wire 1.6mm
Wire hardness (max.) soft wire 1.6mm
Wire hardness piano wire (max.) 1.6mm

Reviews

Be the first to submit a review

Trustpilot