Gedore 1550942 VDE power Combination Pliers With sleeve insulation 160 mm

MPN
1550942
Brand
Gedore
EAN-13
4010886816059
Order Code
03-6082
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 1550942 VDE Kraft comb pliers are crafted for expert electrical work, ensuring precise handling and durability. Designed with a 160 mm length, these pliers offer secure insulation, meeting VDE standards for safety in electrical environments. Ideal for gripping, cutting, and bending wires, they are a reliable choice for professional electricians.
Type Kraft comb pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Edge hardness 64HRC
Length 160mm
Material Special steel
Range of use VDE
Weight 228g
Wire hardness (max.) hard wire 1.6mm
Wire hardness (max.) medium wire 1.6mm
Wire hardness (max.) soft wire 1.6mm
Wire hardness piano wire (max.) 1.6mm

Reviews

Be the first to submit a review

Trustpilot