Gedore 1550691 Socket Wrench Set 1/4" + 1/2" 81 pieces

Order Code:

03-6081

Brand: Gedore MPN: 1550691 EAN-13: 4010886816455
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £588.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/05/2026

The Gedore bit set metric 1/4" (6.3 mm) to 1/2" (12.5 mm) is a versatile hand tool kit ideal for precision tasks. It includes a variety of socket wrench and screwdriver bits for professional and home use. This set is perfect for assembling furniture, performing maintenance tasks, and general repairs.
Type Bit set
Dim (L x W x H) 425 x 277 x 55 mm
Function Metric
Height 55mm
Length 425mm
Material Chromium-vanadium steel
Material properties quenched and tempered
Width 277mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot